Arrow Electronic Components Online
B32620J0102K000|EPCOS|simage
B32620J0102K000|EPCOS|limage
Capacitor Film

B32620J0102K000

Cap Film 0.001uF 1000V PP 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 105°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    1000VDC|600VAC
  • Dielectric
    PP
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    10 X 5 X 10.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    10(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    10.5(Max)
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    10.5(Max)

Documentation and Resources

Datasheets
Design resources