Capacitor Film
B32620A6103J
Cap Film 0.01uF 630V PP 5% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 105°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.01uF
Tolerance
5%
Voltage
630VDC|400VAC
Dielectric
PP
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10 X 5 X 10.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
10(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
10.5(Max)
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
10.5(Max)

