Arrow Electronic Components Online
B32562H1106K000|EPCOS|simage
B32562H1106K000|EPCOS|limage
Capacitor Film

B32562H1106K000

Cap Film 10uF 100V PET 10% (16.5 X 11.8 X 13mm) Radial Stacked 15mm 125°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    16.5 X 11.8 X 13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    16.5(Max)
  • Product Depth (mm)
    11.8(Max)
  • Product Height (mm)
    13(Max)
  • Lead Diameter (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources