Arrow Electronic Components Online
B32560J3224K289|EPCOS|simage
B32560J3224K289|EPCOS|limage
Capacitor Film

B32560J3224K289

Cap Film 0.22uF 250V PET 10%( 9 X 4.9 X 7.5mm) Radial Stacked 7.5mm 125°C Ammo

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    160VAC|250VDC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    9 X 4.9 X 7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Product Length (mm)
    9(Max)
  • Product Depth (mm)
    4.9(Max)
  • Product Height (mm)
    7.5(Max)
  • Lead Diameter (mm)
    0.5
Order Quantity

Documentation and Resources

Datasheets
Design resources