Arrow Electronic Components Online
B32560J0105K000|EPCOS|simage
B32560J0105K000|EPCOS|limage
Capacitor Film

B32560J0105K000

Cap Film 1uF 63V PET 10% (9 X 4 X 6.8mm) Radial Stacked 7.5mm 125°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    63VDC|40VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    9 X 4 X 6.8
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    9(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    6.8(Max)
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6

Documentation and Resources

Datasheets
Design resources