Arrow Electronic Components Online
B32529D1105K289|EPCOS|simage
B32529D1105K289|EPCOS|limage
Capacitor Film

B32529D1105K289

Cap Film 1uF 100V PET 10%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.8 X 7.8 X 13
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Product Length (mm)
    7.8(Max)
  • Product Depth (mm)
    7.8(Max)
  • Product Height (mm)
    13(Max)
  • Product Weight (g)
    0.9
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    13(Max)

Documentation and Resources

Datasheets
Design resources