Capacitor Film
B32529D0225J000
Cap Film 2.2uF 63V PET 5%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
2.2uF
Tolerance
5%
Voltage
63VDC|40VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.8 X 7.8 X 13
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
7.8(Max)
Product Depth (mm)
7.8(Max)
Product Height (mm)
13(Max)
Product Weight (g)
0.9
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
13(Max)

