Arrow Electronic Components Online
B32529C8103J189|EPCOS|simage
B32529C8103J189|EPCOS|limage
Capacitor Film

B32529C8103J189

Cap Film 0.01uF 630V PET 5%( 7.5 X 5 X 10mm) Radial Stacked 5mm 125°C Automotive T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.01uF
  • Tolerance
    5%
  • Voltage
    630VDC, 400VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.5 X 5 X 10
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.5(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    10(Max)
  • Product Weight (g)
    0.54
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    10(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources