Arrow Electronic Components Online
B32529C0684J189|EPCOS|simage
B32529C0684J189|EPCOS|limage
Capacitor Film

B32529C0684J189

Cap Film 0.68uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Automotive T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.68uF
  • Tolerance
    5%
  • Voltage
    63VDC, 40VAC
  • Dielectric
    PET
  • Special Features
    High Pulse Strength
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.3 X 4.5 X 9.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3(Max)
  • Product Depth (mm)
    4.5(Max)
  • Product Height (mm)
    9.5(Max)
  • Product Weight (g)
    0.46
  • Lead Diameter (mm)
    0.5
  • Seated Plane Height (mm)
    9.5(Max)
  • Family/Series
    B32529
  • ALIAS
    B32529-C684-J189
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1500
Order Quantity

Documentation and Resources

Datasheets
Design resources