Capacitor Film
B32529C0474K189
Cap Film 0.47uF 63V PET 10%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.47uF
Tolerance
10%
Voltage
63VDC|40VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.3 X 3.5 X 8
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3(Max)
Product Depth (mm)
3.5(Max)
Product Height (mm)
8(Max)
Product Weight (g)
0.32
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
8(Max)
Order Quantity

