Arrow Electronic Components Online
B32529C0474K000|EPCOS|simage
B32529C0474K000|EPCOS|limage
Capacitor Film

B32529C0474K000

Cap Film 0.47uF 63V PET 10%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive Bulk

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    63VDC, 40VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.3 X 3.5 X 8
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    7.3(Max)
  • Product Depth (mm)
    3.5(Max)
  • Product Height (mm)
    8(Max)
  • Product Weight (g)
    0.32
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    8(Max)
  • Family/Series
    B32529
  • ALIAS
    B32529C0474K, B32529-C474-K
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
Order Quantity

Documentation and Resources

Datasheets
Design resources