Capacitor Film
B32529C0224J000
Cap Film 0.22uF 63V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive Bulk
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.22uF
Tolerance
5%
Voltage
63VDC, 40VAC
Dielectric
PET
Special Features
High Pulse Strength
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.3 X 2.5 X 6.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
7.3(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
6.5(Max)
Product Weight (g)
0.2
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
6.5(Max)
Family/Series
B32529
ALIAS
B32529-C224-J, B32529C0224J
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
Order Quantity

