Arrow Electronic Components Online
B32529C0105J000|EPCOS|simage
B32529C0105J000|EPCOS|limage
Capacitor Film

B32529C0105J000

Cap Film 1uF 63V PET 5%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Automotive Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    1uF
  • Tolerance
    5%
  • Voltage
    63VDC|40VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.3 X 4.5 X 9.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    7.3(Max)
  • Product Depth (mm)
    4.5(Max)
  • Product Height (mm)
    9.5(Max)
  • Product Weight (g)
    0.46
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    9.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources