Capacitor Film
B32529C0104J289
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.1uF
Tolerance
5%
Voltage
63VDC|40VAC
Dielectric
PET
Special Features
High Contact Reliability|High Pulse Strength
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.3 X 2.5 X 6.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Product Length (mm)
7.3(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
6.5(Max)
Product Weight (g)
0.2
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
6.5(Max)

