Arrow Electronic Components Online
B32524Q1226K000|EPCOS|simage
B32524Q1226K000|EPCOS|limage
Capacitor Film

B32524Q1226K000

Cap Film 22uF 100V PET 10%( 31.5 X 14 X 24.5mm) Radial Wound 27.5mm 125°C Automotive AEC-Q200 Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    22uF
  • Tolerance
    10%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31.5 X 14 X 24.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    31.5(Max)
  • Product Depth (mm)
    14(Max)
  • Product Height (mm)
    24.5(Max)
  • Product Weight (g)
    15
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    24.5(Max)

Documentation and Resources

Datasheets
Design resources