Top Purchased
Capacitor Film
B32522C3155K
Cap Film 1.5uF 250V PET 10%( 18 X 9 X 17.5mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
1.5uF
Tolerance
10%
Voltage
250VDC|160VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 9 X 17.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
18(Max)
Product Depth (mm)
9(Max)
Product Height (mm)
17.5(Max)
Product Weight (g)
4.5
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
17.5(Max)

