Capacitor Film
B32521C3474K000
Cap Film 0.47uF 250V PET 10%( 13 X 6 X 12mm) Radial Stacked 10mm 125°C Automotive Bulk
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.47uF
Tolerance
10%
Voltage
250VDC, 160VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13 X 6 X 12
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
13(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
12(Max)
Product Weight (g)
1.4
Lead Diameter (mm)
0.6
Lead Length (mm)
6
Seated Plane Height (mm)
12(Max)
Family/Series
B32521
ALIAS
B32521-C3474-K
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

