Capacitor Film
B32521C3104J
Cap Film 0.1uF 250V PET 5%( 13 X 4 X 7mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.1uF
Tolerance
5%
Voltage
250VDC|160VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13 X 4 X 7
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
13(Max)
Product Depth (mm)
4(Max)
Product Height (mm)
7(Max)
Product Weight (g)
0.52
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
7(Max)

