Capacitor Film
B32520C3104K189
Cap Film 0.1uF 250V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125°C Automotive T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.1uF
Tolerance
10%
Voltage
160VAC|250VDC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
7.5
Size (mm)
10 X 4 X 8.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
10(Max)
Product Depth (mm)
4(Max)
Product Height (mm)
8.5(Max)
Product Weight (g)
0.52
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
8.5(Max)
Order Quantity

