Arrow Electronic Components Online
B32520C1154J189|EPCOS|simage
B32520C1154J189|EPCOS|limage
Reduced Price
Capacitor Film

B32520C1154J189

Cap Film 0.15uF 100V PET 5%( 10 X 3 X 8mm) Radial Stacked 7.5mm 125°C Automotive T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pulse
  • Capacitance Value
    0.15uF
  • Tolerance
    5%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Size (mm)
    10 X 3 X 8
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    10(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    8(Max)
  • Product Weight (g)
    0.4
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    8(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources