Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Square Key Top
Switch Type
Tactile Switch
Color
Green
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Depth (mm)
9
Product Length (mm)
9
Product Height (mm)
5.5

