Arrow Electronic Components Online
B321210|OMRON|simage
B321210|OMRON|limage
Switch Accessories

B32-1210

Switch Access Square Key Top Tactile Switch Bulk

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Key Top
  • Switch Type
    Tactile Switch
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Depth (mm)
    9
  • Product Length (mm)
    9
  • Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources