Capacitor Film
B32032A4103M000
Cap Film Suppression Y2 0.01uF 1000VDC/350VAC PP 20%( 18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Automotive Bulk
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
Yes
PPAP
Unknown
Type
EMI Suppression
Capacitance Value
0.01uF
Tolerance
20%
Voltage
1000VDC, 350VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
Y2
Size (mm)
18 X 5 X 10.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
18
Product Depth (mm)
5
Product Height (mm)
10.5
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
10.5
Family/Series
B32032
ALIAS
B32032A4103M
ROHS Version
2011/65/EU, 2015/863
Order Quantity

