Capacitor Film
B32023A3394M000
Cap Film Suppression Y2 0.39uF 1500VDC/300VAC PP 20% (26.5 X 14.5 X 29.5mm) Radial 22.5mm 110°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Type
EMI Suppression
Capacitance Value
0.39uF
Tolerance
20%
Voltage
1500VDC|300VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
Y2
Size (mm)
26.5 X 14.5 X 29.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
26.5(Max)
Product Depth (mm)
14.5(Max)
Product Height (mm)
29.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
29.5(Max)

