Arrow Electronic Components Online
B32023A3224M000|EPCOS|simage
B32023A3224M000|EPCOS|limage
Capacitor Film

B32023A3224M000

Cap Film Suppression Y2 0.22uF 1500VDC/300VAC PP 20%( 26.5 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    Yes
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    20%
  • Voltage
    1500VDC|300VAC
  • Dielectric
    PP
  • Special Features
    High Voltage Capability|Very Small Dimensions
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    Y2
  • Size (mm)
    26.5 X 12 X 22
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    26.5(Max)
  • Product Depth (mm)
    12(Max)
  • Product Height (mm)
    22(Max)
  • Product Weight (g)
    10.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    22(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources