Arrow Electronic Components Online
B32022B3473K000|EPCOS|simage
B32022B3473K000|EPCOS|limage
Capacitor Film

B32022B3473K000

Cap Film Suppression Y2 0.047uF 1500VDC/300VAC PP 10% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.047uF
  • Tolerance
    10%
  • Voltage
    1500VDC|300VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    Y2
  • Size (mm)
    18 X 9 X 17.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    9(Max)
  • Product Height (mm)
    17.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    17.5(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources