Capacitor Film
B32022A3223M189
Cap Film Suppression Y2 0.022uF 1500VDC/300VAC PP 20%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.10.00.00
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.022uF
Tolerance
20%
Voltage
1500VDC|300VAC
Dielectric
PP
Special Features
Self Healing
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
Y2
Size (mm)
18 X 6 X 12
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Product Length (mm)
18(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
12(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
12(Max)
Order Quantity

