Capacitor Film
B32022A3153M189
Cap Film Suppression Y2 0.015uF 1500VDC/300VAC PP 20% (18 X 6 X 11mm) Radial Plastic Rectangular Can 15mm 110°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
Yes
PPAP
No
Type
EMI Suppression
Capacitance Value
0.015uF
Tolerance
20%
Voltage
1500VDC|300VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
Y2
Size (mm)
18 X 6 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Product Length (mm)
18(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
11(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
11(Max)

