Capacitor Film
B32021A3472M000
Cap Film Suppression Y2 0.0047uF 1500VDC/300VAC PP 20%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
Yes
PPAP
No
Type
EMI Suppression
Capacitance Value
0.0047uF
Tolerance
20%
Voltage
1500VDC|300VAC
Dielectric
PP
Special Features
High Voltage Capability|Very Small Dimensions
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Suppression Class
Y2
Size (mm)
13 X 5 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bulk
Product Length (mm)
13(Max)
Product Depth (mm)
5(Max)
Product Height (mm)
11(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
6
Seated Plane Height (mm)
11(Max)

