Arrow Electronic Components Online
B32021A3102M003|EPCOS|simage
B32021A3102M003|EPCOS|limage
Capacitor Film

B32021A3102M003

Cap Film Suppression Y2 0.001uF 1500VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.001uF
  • Tolerance
    20%
  • Voltage
    1500VDC|300VAC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    Y2
  • Size (mm)
    13 X 4 X 9
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    13(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    9(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    3.2
  • Seated Plane Height (mm)
    9(Max)

Documentation and Resources

Datasheets
Design resources