Arrow Electronic Components Online
B322000|OMRON|simage
B322000|OMRON|limage
Switch Accessories

B32-2000

Switch Access Round Key Top Tactile Switch Bulk

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Key Top
  • Switch Type
    Tactile Switch
  • Color
    Ivory
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Depth (mm)
    6
  • Product Length (mm)
    6
  • Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources