Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Round Key Top
Switch Type
Tactile Switch
Color
Yellow
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Depth (mm)
9.5
Product Length (mm)
9.5
Product Height (mm)
7

