Arrow Electronic Components Online
B2BZRLFSN|JST|limage
B2BZRLFSN|JST|simage
Connector Headers and PCB Receptacles

B2B-ZR(LF)(SN)

Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST Top Entry Thru-Hole Box

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    50VDC, 50VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    4.5
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources