B2B-XH-A(LF)(SN)
Shrouded crimp-style header with four protection sides, through-hole mounting, two contacts, a maximum current rating of 3A, and maximum voltage of 250 V AC/DC
JST Mfg. Co., Ltd.The B2B-XH-A is a shrouded through-hole male connector with all four sides protected. It includes two contact positions: The termination pitch of the shrouded connector is 2.5 mm, the connectors are straight, and there are dual polarization notches to the connector to ensure the connector is inserted in only one orientation. The maximum operating voltage of the B2B-XH-A is 250 V AC/DC, the maximum current per connector is 3A per connector, and the contact resistance of the contacts is 10 mΩ. The insulation resistance of the connector is 1,000 mΩ minimum, the withstanding voltage of the connector is 1,000 VAC for one minute, and the operating temperature range of the connector is –25°C to 85°C.
Drawings/Package
Key Features
- Shrouded connector with polarization
- Maximum continuous operating voltage of 250 V AC/DC
- Maximum operating current of 3 A
- Contact resistance of 10 mΩ
- Operating temperature range of –25°C to 85°C
General Applications
- Battery power connector
- Board-to-board data connector
- External speaker connection
Product Technical Specifications
RoHS (Union Européenne)
Compliant
ECCN (États-Unis)
EAR99
Statut de pièce
Active
Code HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Genre
HDR
Nombre de contacts
2
Nombre de lignes
1
Technique de raccordement
Solder
Pas de terminal (mm)
2.5
Orientation
Straight
Type de polarisation
Center Slot/Dual Side Slot
Courant nominal maximal (A)
3
Tension nominale maximale
250VDC, 250VAC
Résistance d'isolement (MOhm)
1000
Résistance de contact maximale (mOhm)
20
Température de fonctionnement minimale (°C)
-25
Température de fonctionnement maximale (°C)
85
Emballage
Box
Longueur du produit (mm)
7.4
Profondeur du produit (mm)
5.75
Hauteur du produit (mm)
7
Tail Length (mm)
3.4
Installation
Through Hole


