Arrow Electronic Components Online
B25675C4062J300|EPCOS|simage
B25675C4062J300|EPCOS|limage
Capacitor Film

B25675C4062J300

Power Factor Correction Film Capacitor

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    SIGUT
  • Product Diameter (mm)
    75
  • Product Height (mm)
    164

Documentation and Resources

Datasheets
Design resources