Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction
Capacitance Value
137uF
Construction
Aluminum Cylindrical Can
Mounting
Stud Mount
Termination Style
Screw
Product Diameter (mm)
116
Product Height (mm)
192
Order Quantity

