Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Type
Power Electronic
Capacitance Value
940uF
Construction
Plastic Rectangular Can
Mounting
Screw Mount
Termination Style
Screw
Size (mm)
205 X 90 X 170
Product Length (mm)
205
Product Depth (mm)
90
Product Height (mm)
170
Order Quantity

