Arrow Electronic Components Online
B25647A1647K003|EPCOS|simage
B25647A1647K003|EPCOS|limage
フィルムコンデンサ

B25647A1647K003

Film capacitor - High power capacitor

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Type
    Power Electronic
  • Capacitance Value
    640uF
  • Construction
    Plastic Rectangular Can
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Size (mm)
    205 X 90 X 170
  • Product Length (mm)
    205
  • Product Depth (mm)
    90
  • Product Height (mm)
    170
Order Quantity

Documentation and Resources

Datasheets
Design resources