Arrow Electronic Components Online
B25647A1158K003|EPCOS|limage
B25647A1158K003|EPCOS|simage
Capacitor Film

B25647A1158K003

Cap Film 1520uF 1000V PP 10%( 205 X 90 X 170mm) Screw Mount Screw Plastic Rectangular Can 75°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Film
  • Capacitance Value
    1520uF
  • Tolerance
    10%
  • Voltage
    1000VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Size (mm)
    205 X 90 X 170
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Bulk
  • Product Length (mm)
    205
  • Product Depth (mm)
    90
  • Product Height (mm)
    170
  • Product Weight (g)
    3800

Documentation and Resources

Datasheets
Design resources