Capacitor Film
B25645A9218K003
Cap Film 2050uF 900V PP 10%( 205 X 90 X 170mm) Screw Mount Screw Plastic Rectangular Can 75°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power Film
Capacitance Value
2050uF
Tolerance
10%
Voltage
900VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Screw Mount
Termination Style
Screw
Size (mm)
205 X 90 X 170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Bulk
Product Length (mm)
205
Product Depth (mm)
90
Product Height (mm)
170
Product Weight (g)
3700
Order Quantity

