Capacitor Film
B25645A2447K003
Cap Film 430uF 2000V PP 10%( 205 X 90 X 170mm) Screw Mount Screw Plastic Rectangular Can 75°C Box
TDKProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Yes
PPAP
Unknown
Type
Power Film
Capacitance Value
430uF
Tolerance
10%
Voltage
2000VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Screw Mount
Termination Style
Screw
Size (mm)
205 X 90 X 170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Box
Product Length (mm)
205
Product Depth (mm)
90
Product Height (mm)
170
Product Weight (g)
3700
Order Quantity

