Arrow Electronic Components Online
B25645A1258K003|EPCOS|simage
B25645A1258K003|EPCOS|limage
Capacitor Film

B25645A1258K003

Cap Film 2525uF 1100V PP 10%( 220 X 115 X 215mm) Screw Mount Screw Plastic Rectangular Can 75°C Box

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Film
  • Capacitance Value
    2525uF
  • Tolerance
    10%
  • Voltage
    1100VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Size (mm)
    220 X 115 X 215
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Box
  • Product Length (mm)
    220
  • Product Depth (mm)
    115
  • Product Height (mm)
    215
  • Product Weight (g)
    6100
Order Quantity

Documentation and Resources

Datasheets
Design resources