Capacitor Film
B25645A1138K003
Cap Film 1330uF 1100V PP 10%( 205 X 90 X 170mm) Screw Mount Screw Plastic Rectangular Can 75°C Box
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Power Film
Capacitance Value
1330uF
Tolerance
10%
Voltage
1100VDC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Screw Mount
Termination Style
Screw
Size (mm)
205 X 90 X 170
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Box
Product Length (mm)
205
Product Depth (mm)
90
Product Height (mm)
170
Product Weight (g)
3700
Order Quantity

