Arrow Electronic Components Online
B25620B1487K101|EPCOS|simage
B25620B1487K101|EPCOS|limage
Capacitor Film

B25620B1487K101

Cap Film 480uF 1100V PUR 10%( 85 X 173mm) Stud Mount Screw Aluminum Cylindrical Can 0.0018 Ohm 85°C

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Electronic
  • Capacitance Value
    480uF
  • Tolerance
    10%
  • Voltage
    1100VDC
  • ESR (Ohm)
    0.0018
  • Dielectric
    PUR
  • Special Features
    Power Electronic
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Screw
  • Size (mm)
    85 X 173
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    85
  • Product Height (mm)
    173
  • Product Weight (g)
    1100
Order Quantity

Documentation and Resources

Datasheets
Design resources