Arrow Electronic Components Online
B250SSLIM|DIOTCSEM|limage
B250SSLIM|DIOTCSEM|simage
Bridge Rectifiers

B250S-SLIM

Diode Rectifier Bridge Single 600V 1A 4-Pin SO-DIP SLIM T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Diode Type
    Standard Recovery Rectifier
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    1@Ta=50°C
  • Peak RMS Reverse Voltage (V)
    250
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    1500(Typ)
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    6.4
  • Package Length
    8.3
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    SO-DIP SLIM
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources