Bridge Rectifiers
B250R
Diode Rectifier Bridge Single 600V 2A 4-Pin Case WOG Box
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Peak Average Forward Current (A)
2
Peak RMS Reverse Voltage (V)
250
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
1@1A
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Box
Diameter
9
Mounting
Through Hole
Package Height
5.1
PCB changed
4
Supplier Package
Case WOG
Pin Count
4
Order Quantity

