Arrow Electronic Components Online
B250C3700A|DIOTCSEM|simage
B250C3700A|DIOTCSEM|limage
Bridge Rectifiers

B250C3700A

Bridge Rectifiers, Single Phase

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    LTB
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Mounting
    Through Hole
  • Package Height
    16
  • Package Width
    5.6
  • Package Length
    32
  • PCB changed
    4
  • Supplier Package
    SIL
  • Pin Count
    4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources