Resistor Fixed Single-Through Hole
B20J4R0E
Res Wirewound 4 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
4
Tolerance
5%
Maximum Voltage Rating (V)
750
Power Rating (W)
20
Technology
Wirewound
Temperature Coefficient (ppm/°C)
±400
Temperature Range @ Derated Power (°C)
25 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Vitreous Enamel
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
11.11
Product Length (mm)
50.8
Lead Diameter (mm)
1.02
Lead Length (mm)
38.1
Mounting
Through Hole
Order Quantity

