コネクタヘッダーとPCBレセプタクル
B20B-PHDSS-B (LF)(SN)
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Thru-Hole Box
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Dual Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
21.9
Product Depth (mm)
5
Product Height (mm)
6.5
Mounting
Through Hole
Order Quantity

