Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Lamp Type
NEON Lamp
Lamp Size
T-3 1/4
Average Rated Life (h)
25000
Lead/Base Style
Bayonet
Maximum Voltage Rating
90VDC
Current Rating (A)
0.3
Packaging
Bag
Order Quantity

